Wago 750 Interface Unit -

RS Stock No.: 882-0326Brand: WagoManufacturers Part No.: 750-644
brand-logo
View all in PLC I/O Modules

Technical Document

Specifications

Brand

Wago

Input Type

Voltage

Output Type

Configurable

For Use With

750 Series

Supply Voltage

24 (Bluetooth) V dc

Mounting Type

DIN Rail

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

100 x 24 x 70.5 mm

Country of Origin

Germany

Product details

Bluetooth RF Transceiver Module

The 750-644 I/O Module permits the wireless exchange of process data with up to seven other devices via Bluetooth 2.0 radio technology. Interoperability with Bluetooth devices is made non-proprietary via PAN and SPP Bluetooth profiles. A special profile for time-sensitive applications is also available.


Bluetooth RF transceiver module
Connection distances up to 1000 m with an external antenna
Diagnostic functions
LED status LEDs
Power supply via 24 Vdc field supply
Module configuration via Software WAGO-I/O-CHECK, stock no. 882-0338

Wago I/O system range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wago 750 Interface Unit -

P.O.A.

Wago 750 Interface Unit -
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wago

Input Type

Voltage

Output Type

Configurable

For Use With

750 Series

Supply Voltage

24 (Bluetooth) V dc

Mounting Type

DIN Rail

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

100 x 24 x 70.5 mm

Country of Origin

Germany

Product details

Bluetooth RF Transceiver Module

The 750-644 I/O Module permits the wireless exchange of process data with up to seven other devices via Bluetooth 2.0 radio technology. Interoperability with Bluetooth devices is made non-proprietary via PAN and SPP Bluetooth profiles. A special profile for time-sensitive applications is also available.


Bluetooth RF transceiver module
Connection distances up to 1000 m with an external antenna
Diagnostic functions
LED status LEDs
Power supply via 24 Vdc field supply
Module configuration via Software WAGO-I/O-CHECK, stock no. 882-0338

Wago I/O system range