Technical Document
Specifications
Brand
WaldmannDioptre
3dioptre
Lens Size
162 x 105mm
Lamp Type
Fluorescent
Lamp Wattage
18W
Operating Voltage
230V ac
Lens Length
162mm
Lens Width
105mm
Model Number p
FG-L118
Country of Origin
Germany
You may be interested in
Waldmann RLLQ 48/2 R LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 160mm Lens Dia., 160mm LensBrand: Waldmann
AED 3,621.19Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Waldmann FG-L118 Bench Magnifier, 3dioptre, 162 x 105mm Lens
1
P.O.A.
Waldmann FG-L118 Bench Magnifier, 3dioptre, 162 x 105mm Lens
Stock information temporarily unavailable.
1
You may be interested in
Waldmann RLLQ 48/2 R LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 160mm Lens Dia., 160mm LensBrand: Waldmann
AED 3,621.19Each (ex VAT)
Technical Document
Specifications
Brand
WaldmannDioptre
3dioptre
Lens Size
162 x 105mm
Lamp Type
Fluorescent
Lamp Wattage
18W
Operating Voltage
230V ac
Lens Length
162mm
Lens Width
105mm
Model Number p
FG-L118
Country of Origin
Germany
You may be interested in
Waldmann RLLQ 48/2 R LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 160mm Lens Dia., 160mm LensBrand: Waldmann
AED 3,621.19Each (ex VAT)