Waldmann SNL 319 EU Bench Magnifier with Table Clamp Mount, 3dioptre, 162 x 105mm Lens

RS Stock No.: 309-5477Brand: WaldmannManufacturers Part No.: 111961018
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Dioptre

3dioptre

Lens Size

162 x 105mm

Maximum Reach

730mm

Magnifier Type

Table Clamp Mount

Lamp Type

Fluorescent

Lamp Wattage

9W

Operating Voltage

230V ac

Weight

4.5kg

Lens Length

162mm

Lens Width

105mm

Model Number p

SNL 319 EU

Plug Type

Type C - European Plug

Country of Origin

Germany

Product details

Magnifying Lamp, SNL 319

Lights made from impact-resistant plastic, light grey RAL 7035, with swivel magnifierProtection rating IP20, protection class IConnection voltage 230 V / 50 Hz, 3 m mains leadSwitch start ballast built into standard pipeSpring-balanced joints; ball joint on lamp headDimensions light body W x D x H: 298 x 194 x 64 mm, arms 400 mm and 430 mmMagnifier 162 x 105 mm, 3 dpt includedTo create different shadows, lamps can be switched on to the right and left simultaneously or an additional one added to the frontTable clamp available under RS stock no. 548-8922

You may be interested in
View all in Magnifying Lamps

Stock information temporarily unavailable.

P.O.A.

Waldmann SNL 319 EU Bench Magnifier with Table Clamp Mount, 3dioptre, 162 x 105mm Lens

P.O.A.

Waldmann SNL 319 EU Bench Magnifier with Table Clamp Mount, 3dioptre, 162 x 105mm Lens

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Dioptre

3dioptre

Lens Size

162 x 105mm

Maximum Reach

730mm

Magnifier Type

Table Clamp Mount

Lamp Type

Fluorescent

Lamp Wattage

9W

Operating Voltage

230V ac

Weight

4.5kg

Lens Length

162mm

Lens Width

105mm

Model Number p

SNL 319 EU

Plug Type

Type C - European Plug

Country of Origin

Germany

Product details

Magnifying Lamp, SNL 319

Lights made from impact-resistant plastic, light grey RAL 7035, with swivel magnifierProtection rating IP20, protection class IConnection voltage 230 V / 50 Hz, 3 m mains leadSwitch start ballast built into standard pipeSpring-balanced joints; ball joint on lamp headDimensions light body W x D x H: 298 x 194 x 64 mm, arms 400 mm and 430 mmMagnifier 162 x 105 mm, 3 dpt includedTo create different shadows, lamps can be switched on to the right and left simultaneously or an additional one added to the frontTable clamp available under RS stock no. 548-8922

You may be interested in