Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Waldmann Compact Fluorescent Inspection Light, 230 V ac

RS Stock No.: 693-3748Brand: WaldmannManufacturers Part No.: CER001 00A
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

Compact Fluorescent

Lamp Supplied

Yes

Voltage Rating

230 V ac

Wattage

36 x 2 W

Cable Length

2.9m

Country of Origin

Germany

Product details

Workplace System Luminaire

These energy saving compact fluorescent luminaires are designed to be mounted directly to work places either singly or in combination.

Sectional anodised aluminium construction with glare free plastic grid
Fitted with TC-L 4 pin CFL lamps
Conventional ballast built in
Switchable
Screw fastening

Supplied with

2.9 m mains lead with shockproof plug

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Waldmann Compact Fluorescent Inspection Light, 230 V ac

P.O.A.

Waldmann Compact Fluorescent Inspection Light, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

Compact Fluorescent

Lamp Supplied

Yes

Voltage Rating

230 V ac

Wattage

36 x 2 W

Cable Length

2.9m

Country of Origin

Germany

Product details

Workplace System Luminaire

These energy saving compact fluorescent luminaires are designed to be mounted directly to work places either singly or in combination.

Sectional anodised aluminium construction with glare free plastic grid
Fitted with TC-L 4 pin CFL lamps
Conventional ballast built in
Switchable
Screw fastening

Supplied with

2.9 m mains lead with shockproof plug

You may be interested in