Walsall Transformers 50VA 2 Output Chassis Mounting Transformer, 20V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
20V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 65 x 62mm
Product details
Chassis Mount, Clamp Construction, 230Vac, 6V to 50V
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
20V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 65 x 62mm
Product details
Chassis Mount, Clamp Construction, 230Vac, 6V to 50V
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742