Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 6V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
6V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm
You may be interested in
RS PRO 2 Output 200 VA Chassis Mount Transformer, 6 V ac, IECBSEN 615581, ASNZS 61558..4, ASNZS 61558..6, IECBSENBrand: RS PRO
AED 480.86Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 6V ac
1
P.O.A.
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 6V ac
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 2 Output 200 VA Chassis Mount Transformer, 6 V ac, IECBSEN 615581, ASNZS 61558..4, ASNZS 61558..6, IECBSENBrand: RS PRO
AED 480.86Each (ex VAT)
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
6V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm
You may be interested in
RS PRO 2 Output 200 VA Chassis Mount Transformer, 6 V ac, IECBSEN 615581, ASNZS 61558..4, ASNZS 61558..6, IECBSENBrand: RS PRO
AED 480.86Each (ex VAT)