Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 50V ac

RS Stock No.: 805-338Brand: Walsall TransformersManufacturers Part No.: WT1247

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

50V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

89mm

Width

75mm

Depth

68mm

Dimensions

89 x 75 x 68mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 50V ac

P.O.A.

Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 50V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

50V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

89mm

Width

75mm

Depth

68mm

Dimensions

89 x 75 x 68mm

You may be interested in