Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 50V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
50V ac
Power Rating
150VA
Number of Outputs
2
Mounting Type
Chassis
Length
100mm
Width
82mm
Depth
82mm
Dimensions
100 x 82 x 82mm
You may be interested in
RS PRO 2 Output 200 VA Chassis Mount Transformer, 50 V ac, IECBSEN 615584, IECBSEN 615586, ASNZS 61558..6, ASNZSBrand: RS PRO
AED 576.64Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 50V ac
1
P.O.A.
Walsall Transformers 150VA 2 Output Chassis Mounting Transformer, 50V ac
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 2 Output 200 VA Chassis Mount Transformer, 50 V ac, IECBSEN 615584, IECBSEN 615586, ASNZS 61558..6, ASNZSBrand: RS PRO
AED 576.64Each (ex VAT)
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
50V ac
Power Rating
150VA
Number of Outputs
2
Mounting Type
Chassis
Length
100mm
Width
82mm
Depth
82mm
Dimensions
100 x 82 x 82mm
You may be interested in
RS PRO 2 Output 200 VA Chassis Mount Transformer, 50 V ac, IECBSEN 615584, IECBSEN 615586, ASNZS 61558..6, ASNZSBrand: RS PRO
AED 576.64Each (ex VAT)