Technical Documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
20V ac
Power Rating
200VA
Number of Outputs
2
Mounting Type
Chassis
Length
100mm
Width
82mm
Depth
92mm
Dimensions
100 x 82 x 92mm
Product Details
BS3535; EN 60 742
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
20V ac
Power Rating
200VA
Number of Outputs
2
Mounting Type
Chassis
Length
100mm
Width
82mm
Depth
92mm
Dimensions
100 x 82 x 92mm
Product Details
BS3535; EN 60 742