Walsall Transformers 200VA 2 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 805-473Brand: Walsall TransformersManufacturers Part No.: WT1261

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

200VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

92mm

Dimensions

100 x 82 x 92mm

You may be interested in
RS PRO
AED 713.59Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 200VA 2 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Walsall Transformers 200VA 2 Output Chassis Mounting Transformer, 24V ac

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 713.59Each (ex VAT)

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

200VA

Number of Outputs

2

Mounting Type

Chassis

Length

100mm

Width

82mm

Depth

92mm

Dimensions

100 x 82 x 92mm

You may be interested in
RS PRO
AED 713.59Each (ex VAT)