Walsall Transformers 75 → 200VA 1 Output Chassis Mounting Transformer, 6V ac, 9V ac, 12V ac, 18V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
6V ac, 9V ac, 12V ac, 18V ac
Power Rating
75 → 200VA
Number of Outputs
1
Mounting Type
Chassis
Length
89mm
Width
68mm
Depth
75mm
Dimensions
89 x 68 x 75mm
Weight
1.6kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 75 → 200VA 1 Output Chassis Mounting Transformer, 6V ac, 9V ac, 12V ac, 18V ac
1
P.O.A.
Walsall Transformers 75 → 200VA 1 Output Chassis Mounting Transformer, 6V ac, 9V ac, 12V ac, 18V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
6V ac, 9V ac, 12V ac, 18V ac
Power Rating
75 → 200VA
Number of Outputs
1
Mounting Type
Chassis
Length
89mm
Width
68mm
Depth
75mm
Dimensions
89 x 68 x 75mm
Weight
1.6kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz