Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 6V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
6V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm
You may be interested in
RS PRO 2 Output 100 VA Chassis Mount Transformer, 24 V ac, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1, CE, AS/NZSBrand: RS PRO
AED 488.50Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 6V ac
1
P.O.A.
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 6V ac
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 2 Output 100 VA Chassis Mount Transformer, 24 V ac, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1, CE, AS/NZSBrand: RS PRO
AED 488.50Each (ex VAT)
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
6V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm
You may be interested in
RS PRO 2 Output 100 VA Chassis Mount Transformer, 24 V ac, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1, CE, AS/NZSBrand: RS PRO
AED 488.50Each (ex VAT)