Technical Documents
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
24V ac
Power Rating
3VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
38mm
Width
30mm
Depth
35mm
Dimensions
38 x 30 x 35mm
Mounting Type
Through Hole
Product Details
BS3535; EN 60 742
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
24V ac
Power Rating
3VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
38mm
Width
30mm
Depth
35mm
Dimensions
38 x 30 x 35mm
Mounting Type
Through Hole
Product Details
BS3535; EN 60 742