Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 3VA

RS Stock No.: 456-0679Brand: Walsall TransformersManufacturers Part No.: WT2106
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

15V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6 to 15 V ac 20 VA
AED 121.05Each (ex VAT)
View all in PCB Transformers

Stock information temporarily unavailable.

P.O.A.

Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 3VA

P.O.A.

Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 3VA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6 to 15 V ac 20 VA
AED 121.05Each (ex VAT)

Technical Document

Specifications

Secondary Voltage Rating

15V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

38mm

Width

30mm

Depth

35mm

Dimensions

38 x 30 x 35mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6 to 15 V ac 20 VA
AED 121.05Each (ex VAT)