Walsin Technology Corporation 1.5nF MLCC, 50V dc V, ±10% , SMD
Technical Document
Specifications
Capacitance
1.5nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.05
Each (On a Reel of 10000) (ex VAT)
AED 0.052
Each (On a Reel of 10000) (inc. VAT)
10000
AED 0.05
Each (On a Reel of 10000) (ex VAT)
AED 0.052
Each (On a Reel of 10000) (inc. VAT)
10000
Technical Document
Specifications
Capacitance
1.5nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Country of Origin
Japan