Walsin Technology Corporation 10nF MLCC, 25V dc V, ±10% , SMD
Technical Document
Specifications
Capacitance
10nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+125°C
Suppression Class
Class II
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (On a Reel of 4000) (ex VAT)
AED 0.158
Each (On a Reel of 4000) (inc VAT)
4000
AED 0.15
Each (On a Reel of 4000) (ex VAT)
AED 0.158
Each (On a Reel of 4000) (inc VAT)
4000
Technical Document
Specifications
Capacitance
10nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+125°C
Suppression Class
Class II
Minimum Operating Temperature
-55°C
Country of Origin
Japan