Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lubricant Naphtha Based 420 ml

RS Stock No.: 536-2482Brand: WD-40Manufacturers Part No.: 44036
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

WD-40

Lubricant Type

Naphtha Based

Package Type

Aerosol

Package Size

420 ml

Category

Rust Removal

Application

Corrosion Protection, Rust Protection

Product details

WD-40

WD-40 is an all-purpose liquid for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all metals. Although not essentially a lubricant, WD-40 is regularly used to lubricate all light machinery and electrical equipment. WD-40 protects metal from rust and corrosion, penetrates stuck or jammed parts, displaces moisture, and lubricates just about anything. WD-40 is also great when it comes to cleaning grease, grime, and other marks from most surfaces. WD-40 is a mixture of chemical concentrates suspended in a high-grade petroleum distillate. It will not affect fabrics, rubbers or plastics. Its working temperature is between -100 F and +500 F. Available with a Smart Straw fixed straw delivery system, for wide area use or more precise usage.

Gets under dirt, marks and grease, making it easy to wipe them away
Lubricating ingredients are widely dispersed, and hold firmly to all moving parts
Protects metal surfaces with corrosion-resistant ingredients
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
It quickly dries out electrical systems to eliminate moisture-induced short circuits

Warning

Flammable.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lubricant Naphtha Based 420 ml

P.O.A.

Lubricant Naphtha Based 420 ml
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WD-40

Lubricant Type

Naphtha Based

Package Type

Aerosol

Package Size

420 ml

Category

Rust Removal

Application

Corrosion Protection, Rust Protection

Product details

WD-40

WD-40 is an all-purpose liquid for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all metals. Although not essentially a lubricant, WD-40 is regularly used to lubricate all light machinery and electrical equipment. WD-40 protects metal from rust and corrosion, penetrates stuck or jammed parts, displaces moisture, and lubricates just about anything. WD-40 is also great when it comes to cleaning grease, grime, and other marks from most surfaces. WD-40 is a mixture of chemical concentrates suspended in a high-grade petroleum distillate. It will not affect fabrics, rubbers or plastics. Its working temperature is between -100 F and +500 F. Available with a Smart Straw fixed straw delivery system, for wide area use or more precise usage.

Gets under dirt, marks and grease, making it easy to wipe them away
Lubricating ingredients are widely dispersed, and hold firmly to all moving parts
Protects metal surfaces with corrosion-resistant ingredients
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
It quickly dries out electrical systems to eliminate moisture-induced short circuits

Warning

Flammable.