Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WD-40 Lubricant 400 ml Aerosol

RS Stock No.: 764-9624Brand: WD-40Manufacturers Part No.: WD-40 400ml
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

WD-40

Trade Name

WD-40

Package Type

Aerosol

Package Size

400 ml

Category

Multi-purpose

Application

Chains, Gears, Hinge, Roller, Wheels

Country of Origin

United Kingdom

Product details

WD-40 demoisturising fluid Aerosol

WD-40 a multi-purpose product aerosol which actively displaces water leaving an electrically non-conductive barrier

WD-40 Multi-Use Product Aerosol
Penetrates rust and corrosion by capillary action, loosening rusted parts
Protects metal against rust and corrosion
Cleans away grease and grime
Leaves a protective film of lubricant

Stock information temporarily unavailable.

P.O.A.

WD-40 Lubricant 400 ml Aerosol

P.O.A.

WD-40 Lubricant 400 ml Aerosol
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WD-40

Trade Name

WD-40

Package Type

Aerosol

Package Size

400 ml

Category

Multi-purpose

Application

Chains, Gears, Hinge, Roller, Wheels

Country of Origin

United Kingdom

Product details

WD-40 demoisturising fluid Aerosol

WD-40 a multi-purpose product aerosol which actively displaces water leaving an electrically non-conductive barrier

WD-40 Multi-Use Product Aerosol
Penetrates rust and corrosion by capillary action, loosening rusted parts
Protects metal against rust and corrosion
Cleans away grease and grime
Leaves a protective film of lubricant