WEG 690 V Motor Protection Circuit Breaker - 3P Channels, 20 → 25 A, 50 kA/415V

RS Stock No.: 122-1351Brand: WEGManufacturers Part No.: MPW40-3-U025
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

WEG

Series

MPW40

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

Control Voltage

20 → 25 A

Country of Origin

Brazil

Product details

MPW Series

Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals

WEG Contactors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WEG 690 V Motor Protection Circuit Breaker - 3P Channels, 20 → 25 A, 50 kA/415V

P.O.A.

WEG 690 V Motor Protection Circuit Breaker - 3P Channels, 20 → 25 A, 50 kA/415V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WEG

Series

MPW40

Overall Length

97mm

Overall Width

45mm

Overall Depth

98mm

Control Voltage

20 → 25 A

Country of Origin

Brazil

Product details

MPW Series

Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.

For use as main switch
Temperature compensation
Screw terminals

WEG Contactors