WEG RW27 Thermal Overload Relay NO/NC, 32 A F.L.C, 22 → 32 A Contact Rating, 0.9 → 1.7 W, 3P, 22 →

RS Stock No.: 122-1315Brand: WEGManufacturers Part No.: RW27-2D3-U032
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

WEG

FLC Motor Rating

32 A

Contact Current Rating

22 → 32 A

Range

22 → 32 A

Pole Configuration

3P

Series

RW27

Mounting Style

Direct Contactor

Power Rating

0.9 → 1.7 W

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

83.7mm

Length

71.7mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V

Country of Origin

Brazil

Product details

Thermal Overload Relays - RW Series

Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable

WEG

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WEG RW27 Thermal Overload Relay NO/NC, 32 A F.L.C, 22 → 32 A Contact Rating, 0.9 → 1.7 W, 3P, 22 →

P.O.A.

WEG RW27 Thermal Overload Relay NO/NC, 32 A F.L.C, 22 → 32 A Contact Rating, 0.9 → 1.7 W, 3P, 22 →
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WEG

FLC Motor Rating

32 A

Contact Current Rating

22 → 32 A

Range

22 → 32 A

Pole Configuration

3P

Series

RW27

Mounting Style

Direct Contactor

Power Rating

0.9 → 1.7 W

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

83.7mm

Length

71.7mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V

Country of Origin

Brazil

Product details

Thermal Overload Relays - RW Series

Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable

WEG