Technical Document
Specifications
Brand
WeidmüllerProduct Type
Heavy Duty Power Connector Housings & Hood
Series
HDC
Mount Type
Bulkhead
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
RoHS conform
For Use With
ModuPlug
Country of Origin
China
Stock information temporarily unavailable.
AED 136.21
AED 136.21 Each (ex VAT)
AED 143.02
AED 143.02 Each (inc. VAT)
Weidmüller HDC Range Heavy Duty Power Connector Housings & Hood
1
AED 136.21
AED 136.21 Each (ex VAT)
AED 143.02
AED 143.02 Each (inc. VAT)
Weidmüller HDC Range Heavy Duty Power Connector Housings & Hood
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
WeidmüllerProduct Type
Heavy Duty Power Connector Housings & Hood
Series
HDC
Mount Type
Bulkhead
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
RoHS conform
For Use With
ModuPlug
Country of Origin
China
