Technical Documents
Specifications
Brand
WeidmüllerProduct Type
Ethernet Connector Accessory
Accessory Type
Protective Cap
For Use With
Weidmüller Connector Series
Colour
Black
Material
Polyamide
Standards/Approvals
UL E316369, RoHS Compliant, IP 67
Country of Origin
Italy
Stock information temporarily unavailable.
AED 95.07
AED 95.07 Each (ex VAT)
AED 99.82
AED 99.82 Each (inc. VAT)
1
AED 95.07
AED 95.07 Each (ex VAT)
AED 99.82
AED 99.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WeidmüllerProduct Type
Ethernet Connector Accessory
Accessory Type
Protective Cap
For Use With
Weidmüller Connector Series
Colour
Black
Material
Polyamide
Standards/Approvals
UL E316369, RoHS Compliant, IP 67
Country of Origin
Italy