Technical Documents
Specifications
Brand
WeidmüllerProduct Type
DIN Rail Power Supply
Series
246715
Sub Type
Power Supply
Maximum Output Voltage
56V
Electrical Phase
3
Input Voltage Type
AC/DC
Number of Outputs
1
Power
480W
Output Current
10A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
130mm
Depth
125mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Width
68mm
Maximum Input Voltage
800V dc
Minimum Input Voltage
450V dc
Country of Origin
China
Product Details
The Weidmuller premium three-phase industrial power supply engineered for demanding automation systems. It delivers reliable high-efficiency DC energy within harsh manufacturing environments to maximise operational uptime.
Stock information temporarily unavailable.
AED 1,965.80
AED 1,965.80 Each (ex VAT)
AED 2,064.09
AED 2,064.09 Each (inc. VAT)
1
AED 1,965.80
AED 1,965.80 Each (ex VAT)
AED 2,064.09
AED 2,064.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WeidmüllerProduct Type
DIN Rail Power Supply
Series
246715
Sub Type
Power Supply
Maximum Output Voltage
56V
Electrical Phase
3
Input Voltage Type
AC/DC
Number of Outputs
1
Power
480W
Output Current
10A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
130mm
Depth
125mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Width
68mm
Maximum Input Voltage
800V dc
Minimum Input Voltage
450V dc
Country of Origin
China
Product Details
The Weidmuller premium three-phase industrial power supply engineered for demanding automation systems. It delivers reliable high-efficiency DC energy within harsh manufacturing environments to maximise operational uptime.