Weidmuller BL Series PCB Terminal Block, 3.5mm Pitch, Cable Mount, Screw Termination
![brand-logo](https://media.rs-online.com/brand/M2829-01.jpg)
Technical Document
Specifications
Brand
WeidmullerPitch
3.5mm
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
17A
Colour
Black
Voltage Rating
320 V
Series
BL
Material
PBT
Product details
Standard Density Flanged Connector Cable Mount Screw
Female plug, flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
Female plug
Screw termination
Rated current relates to the rated cross-section and min. number of poles
Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
Stock information temporarily unavailable.
Please check again later.
AED 27.25
Each (In a Pack of 5) (ex VAT)
AED 28.612
Each (In a Pack of 5) (inc VAT)
5
AED 27.25
Each (In a Pack of 5) (ex VAT)
AED 28.612
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 27.25 | AED 136.25 |
125 - 370 | AED 13.85 | AED 69.25 |
375 - 995 | AED 13.55 | AED 67.75 |
1000 - 1995 | AED 13.10 | AED 65.50 |
2000+ | AED 12.65 | AED 63.25 |
Technical Document
Specifications
Brand
WeidmullerPitch
3.5mm
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
17A
Colour
Black
Voltage Rating
320 V
Series
BL
Material
PBT
Product details
Standard Density Flanged Connector Cable Mount Screw
Female plug, flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
Female plug
Screw termination
Rated current relates to the rated cross-section and min. number of poles
Easy wiring thanks to yoke clamp connection