Technical Documents
Specifications
Brand
WeidmüllerMarker Type
Pre-Printed
Product Type
Clip On Cable Marker
Fixing Method
Clip-On
Legend
A
Series
CLI C
Maximum Cable Diameter
5mm
Minimum Cable Diameter
2.5mm
Legend Colour
Black
Length
5mm
Width
4.2mm
Printable
No
Material
PVC
Marker Colour
Yellow
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
80°C
Fire Behaviour
V-0 Flammability (UL94)
Standards/Approvals
RoHS
Resistance Features
Flexible
Country of Origin
Sweden
Stock information temporarily unavailable.
AED 50.72
AED 50.72 1 Box of 200 (ex VAT)
AED 53.26
AED 53.26 1 Box of 200 (inc. VAT)
1
AED 50.72
AED 50.72 1 Box of 200 (ex VAT)
AED 53.26
AED 53.26 1 Box of 200 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WeidmüllerMarker Type
Pre-Printed
Product Type
Clip On Cable Marker
Fixing Method
Clip-On
Legend
A
Series
CLI C
Maximum Cable Diameter
5mm
Minimum Cable Diameter
2.5mm
Legend Colour
Black
Length
5mm
Width
4.2mm
Printable
No
Material
PVC
Marker Colour
Yellow
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
80°C
Fire Behaviour
V-0 Flammability (UL94)
Standards/Approvals
RoHS
Resistance Features
Flexible
Country of Origin
Sweden