Technical Document
Specifications
Brand
WeidmüllerProduct Type
DIN Rail Terminal Accessory
Series
WAP
Colour
Blue
Material
Wemid
Standards/Approvals
UL 94 V-0, RoHS
Hazardous Area Certification
No
Country of Origin
Romania
Stock information temporarily unavailable.
AED 43.17
AED 43.17 1 Bag of 10 (ex VAT)
AED 45.33
AED 45.33 1 Bag of 10 (inc. VAT)
Weidmüller WAP Series
1
AED 43.17
AED 43.17 1 Bag of 10 (ex VAT)
AED 45.33
AED 45.33 1 Bag of 10 (inc. VAT)
Weidmüller WAP Series
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
WeidmüllerProduct Type
DIN Rail Terminal Accessory
Series
WAP
Colour
Blue
Material
Wemid
Standards/Approvals
UL 94 V-0, RoHS
Hazardous Area Certification
No
Country of Origin
Romania
