Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination

RS Stock No.: 294-7557Brand: WeidmullerManufacturers Part No.: 1707600000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

17A

Colour

Orange

Voltage Rating

400 V

Series

BL

Material

PBT

Country of Origin

Germany

Product details

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Terminal Blocks

Stock information temporarily unavailable.

AED 251.45

AED 50.29 Each (In a Pack of 5) (ex VAT)

AED 264.02

AED 52.804 Each (In a Pack of 5) (inc. VAT)

Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination

AED 251.45

AED 50.29 Each (In a Pack of 5) (ex VAT)

AED 264.02

AED 52.804 Each (In a Pack of 5) (inc. VAT)

Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 50.29AED 251.45
125 - 370AED 45.208AED 226.04
375 - 995AED 40.232AED 201.16
1000 - 1995AED 35.898AED 179.49
2000+AED 33.919AED 169.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

17A

Colour

Orange

Voltage Rating

400 V

Series

BL

Material

PBT

Country of Origin

Germany

Product details

Tension Clamp Screwless Terminals

Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.

Features and Benefits

• Tension clamp connection
• Female plugs provide space for labelling and can also be coded

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more