Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
Termination Method
Clamp
Cable CSA
35mm²
Current Rating
125A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Weidmuller ZDU Series Blue Non-Fused DIN Rail Terminal, 35mm², Single-Level, Clamp Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Weidmuller ZDU Series Blue Non-Fused DIN Rail Terminal, 35mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
Termination Method
Clamp
Cable CSA
35mm²
Current Rating
125A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
