Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
Termination Method
Clamp
Cable CSA
10mm²
Current Rating
72A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
You may be interested in
Weidmuller1746750000 ZDU Series Feed Through Terminal Block, 10mm², Single-Level, Clamp TerminationBrand: Weidmüller
AED 9.975Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Weidmuller ZDU Series Blue Non-Fused DIN Rail Terminal, 10mm², Single-Level, Clamp Termination
10
P.O.A.
Weidmuller ZDU Series Blue Non-Fused DIN Rail Terminal, 10mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.
10
You may be interested in
Weidmuller1746750000 ZDU Series Feed Through Terminal Block, 10mm², Single-Level, Clamp TerminationBrand: Weidmüller
AED 9.975Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
Termination Method
Clamp
Cable CSA
10mm²
Current Rating
72A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
You may be interested in
Weidmuller1746750000 ZDU Series Feed Through Terminal Block, 10mm², Single-Level, Clamp TerminationBrand: Weidmüller
AED 9.975Each (In a Pack of 5) (ex VAT)