Technical Documents
Specifications
Brand
WeidmüllerProduct Type
Hood
Sub Type
Connector Hood
Mount Type
Cable
Pole Format
4
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
RoHS conform, UL File Number Search E92202
Cable Entry Angle
Side
Thread Size
M25
For Use With
ModuPlug
Country of Origin
China
Product Details
The Weidmuller Sealed industrial connectors side cover is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Stock information temporarily unavailable.
AED 67.33
AED 67.33 Each (ex VAT)
AED 70.70
AED 70.70 Each (inc. VAT)
1
AED 67.33
AED 67.33 Each (ex VAT)
AED 70.70
AED 70.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WeidmüllerProduct Type
Hood
Sub Type
Connector Hood
Mount Type
Cable
Pole Format
4
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
RoHS conform, UL File Number Search E92202
Cable Entry Angle
Side
Thread Size
M25
For Use With
ModuPlug
Country of Origin
China
Product Details
The Weidmuller Sealed industrial connectors side cover is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.