Weidmuller A Series Beige Terminal Block, 6mm², 1-Level, Push In Termination

RS Stock No.: 144-8991Brand: WeidmullerManufacturers Part No.: 1988140000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

1

Series

A

Termination Method

Push In

Cable CSA

6mm²

Voltage Rating

500 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weidmuller A Series Beige Terminal Block, 6mm², 1-Level, Push In Termination

P.O.A.

Weidmuller A Series Beige Terminal Block, 6mm², 1-Level, Push In Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Beige

Number of Levels

1

Series

A

Termination Method

Push In

Cable CSA

6mm²

Voltage Rating

500 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C