Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
1
Series
A
Termination Method
Push In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
PRICED TO CLEAR
Yes
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 351.55
1 Box of 100 (ex VAT)
AED 369.13
1 Box of 100 (inc VAT)
Weidmuller A Series Beige Terminal Block, 2.5mm², 1-Level, Push In Termination
1
AED 351.55
1 Box of 100 (ex VAT)
AED 369.13
1 Box of 100 (inc VAT)
Weidmuller A Series Beige Terminal Block, 2.5mm², 1-Level, Push In Termination
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
WeidmüllerColour
Beige
Number of Levels
1
Series
A
Termination Method
Push In
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
PRICED TO CLEAR
Yes