Technical Document
Specifications
Brand
WeidmullerInput Signal Type
Voltage
Mounting Type
DIN Rail
Operating Temperature Range
0 → +55°C
Series
MINI MCR-2-I0-U-PT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Product details
DK6 Analogue Isolators
1kV, port isolation, input, output to power
1 module width (10mm)
20 - 28Vdc supply
You may be interested in
Weidmuller ACT20X Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc SupplyBrand: Weidmüller
AED 734.10Each (ex VAT)
P.O.A.
Weidmuller MINI MCR-2-I0-U-PT Series Minicoupler, Voltage Input
1
P.O.A.
Weidmuller MINI MCR-2-I0-U-PT Series Minicoupler, Voltage Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Weidmuller ACT20X Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc SupplyBrand: Weidmüller
AED 734.10Each (ex VAT)
Technical Document
Specifications
Brand
WeidmullerInput Signal Type
Voltage
Mounting Type
DIN Rail
Operating Temperature Range
0 → +55°C
Series
MINI MCR-2-I0-U-PT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Product details
DK6 Analogue Isolators
1kV, port isolation, input, output to power
1 module width (10mm)
20 - 28Vdc supply
You may be interested in
Weidmuller ACT20X Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc SupplyBrand: Weidmüller
AED 734.10Each (ex VAT)
