Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller K Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 100 x 200 x 160mm

RS Stock No.: 281-0067Brand: WeidmullerManufacturers Part No.: KLIPPON K6 -342500000
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Aluminium

External Length

100 mm

External Height

160 mm

External Width

200 mm

External Dimensions

100 x 200 x 160mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Series

K

Weight

2kg

Country of Origin

Germany

Product details

IP65 / 66 K series cast aluminium enclosures

The Klippon Aluminium enclosure from Weidmuller offers maximum protection through a neoprene gasket. This ensures the enclosure is IP68 rated making it suitable for use outdoors. The smooth finish for this Aluminium enclosure allows for labels, decals or screen printing to be applied.

Features and Benefits

These enclosures are equipped with stainless steel captive screws.
Rubber seal ensures that the cabinet is leak-proof.
Earth connection via M4 or M5 screw depending on the model supplied with the product.
Equipment mounted by means of tapped holes.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ'S

Can the box be used outside?

Yes, this enclosure is IP68 rating, so is fully weaterproof/waterproof

What is supplied?

This enclosure comes complete with 4 x M4 Torx screws and Neoprene gasket

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weidmuller K Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 100 x 200 x 160mm

P.O.A.

Weidmuller K Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 100 x 200 x 160mm
Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

Aluminium

External Length

100 mm

External Height

160 mm

External Width

200 mm

External Dimensions

100 x 200 x 160mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Series

K

Weight

2kg

Country of Origin

Germany

Product details

IP65 / 66 K series cast aluminium enclosures

The Klippon Aluminium enclosure from Weidmuller offers maximum protection through a neoprene gasket. This ensures the enclosure is IP68 rated making it suitable for use outdoors. The smooth finish for this Aluminium enclosure allows for labels, decals or screen printing to be applied.

Features and Benefits

These enclosures are equipped with stainless steel captive screws.
Rubber seal ensures that the cabinet is leak-proof.
Earth connection via M4 or M5 screw depending on the model supplied with the product.
Equipment mounted by means of tapped holes.

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ'S

Can the box be used outside?

Yes, this enclosure is IP68 rating, so is fully weaterproof/waterproof

What is supplied?

This enclosure comes complete with 4 x M4 Torx screws and Neoprene gasket