Technical Document
Specifications
Brand
WeidmullerNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
14A
Body Orientation
Straight
Voltage Rating
630 V
Series
LMZF 5.08
Country of Origin
Germany
You may be interested in
TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, ScrewBrand: TE Connectivity
AED 12.568Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
Weidmuller LMZF 5.08 Series PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Weidmuller LMZF 5.08 Series PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, ScrewBrand: TE Connectivity
AED 12.568Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
WeidmullerNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
14A
Body Orientation
Straight
Voltage Rating
630 V
Series
LMZF 5.08
Country of Origin
Germany
You may be interested in
TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, ScrewBrand: TE Connectivity
AED 12.568Each (In a Pack of 5) (ex VAT)


