Weidmuller Signal Conditioner

RS Stock No.: 533-0441Brand: WeidmullerManufacturers Part No.: MAS PT100 0...100C -8594820000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Input Range

0 → 100°C

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Product details

Micro Analogue

Ultra-slimline, fully configurable DIN rail mounting signal conditioners.

Universally adjustable via DIP switch
2 way isolation between input/output and supply
Low power consumption
Screw connection

Stock information temporarily unavailable.

P.O.A.

Weidmuller Signal Conditioner

P.O.A.

Weidmuller Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Range

0 → 100°C

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Product details

Micro Analogue

Ultra-slimline, fully configurable DIN rail mounting signal conditioners.

Universally adjustable via DIP switch
2 way isolation between input/output and supply
Low power consumption
Screw connection