Weidmuller Signal Conditioner
RS Stock No.: 533-0429Brand: WeidmullerManufacturers Part No.: MAS Thermo-J 0...700°C Output select -8615210000

Technical Document
Specifications
Brand
WeidmullerInput Range
0 → 700°C
Mounting Type
DIN Rail
Operating Temperature Range
0 → +55°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
Weidmuller Signal Conditioner
1
P.O.A.
Weidmuller Signal Conditioner
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmullerInput Range
0 → 700°C
Mounting Type
DIN Rail
Operating Temperature Range
0 → +55°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C