Weidmuller OMNIMATE SC Series Right Angle Through Hole PCB Header, 16 Contact(s), 3.81mm Pitch, 2 Row(s), Shrouded
Technical Document
Specifications
Brand
WeidmüllerSeries
OMNIMATE SC
Pitch
3.81mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
17.5A
Voltage Rating
320.0 V
Country of Origin
China
Product details
SCD Dual Row Headers - 90° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 90°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Stock information temporarily unavailable.
Please check again later.
AED 17.80
Each (In a Box of 50) (ex VAT)
AED 18.69
Each (In a Box of 50) (inc VAT)
50
AED 17.80
Each (In a Box of 50) (ex VAT)
AED 18.69
Each (In a Box of 50) (inc VAT)
50
Technical Document
Specifications
Brand
WeidmüllerSeries
OMNIMATE SC
Pitch
3.81mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
17.5A
Voltage Rating
320.0 V
Country of Origin
China
Product details
SCD Dual Row Headers - 90° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 90°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.