Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weipu Socket, 7 Contacts, Cable Mount, Socket, Female, IP67, DELMSF1210 Series

RS Stock No.: 287-2401Brand: WeipuManufacturers Part No.: SF1210/S7IDistrelec Article No.: 30047777

Technical Document

Specifications

Brand

Weipu

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

DELMSF1210

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 98.00

AED 98.00 Each (ex VAT)

AED 102.90

AED 102.90 Each (inc. VAT)

Weipu Socket, 7 Contacts, Cable Mount, Socket, Female, IP67, DELMSF1210 Series

AED 98.00

AED 98.00 Each (ex VAT)

AED 102.90

AED 102.90 Each (inc. VAT)

Weipu Socket, 7 Contacts, Cable Mount, Socket, Female, IP67, DELMSF1210 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Weipu

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

DELMSF1210

Country of Origin

China