Technical Document
Specifications
Brand
WellerModel Number
PTD7 (370°C)
Tip Shape
Screwdriver
For Use With
TCP (series (old generation)
Tip Size
4,6 mm
Tip Series
PT
Country of Origin
Mexico
Product details
Replacement Tips for TC201/TCP
A series of replacement tips from Weller, suitable for use with TC201 and TCP series soldering iron.
Tips
You may be interested in
Weller PTD7 (370°C) 4.6 mm Chisel 33 mm Soldering Iron Tip for use with TCP (series (old generation)Brand: Weller
AED 35.73Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Weller PTD7 (370°C) 4,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Weller PTD7 (370°C) 4,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
Stock information temporarily unavailable.
5
You may be interested in
Weller PTD7 (370°C) 4.6 mm Chisel 33 mm Soldering Iron Tip for use with TCP (series (old generation)Brand: Weller
AED 35.73Each (ex VAT)
Technical Document
Specifications
Brand
WellerModel Number
PTD7 (370°C)
Tip Shape
Screwdriver
For Use With
TCP (series (old generation)
Tip Size
4,6 mm
Tip Series
PT
Country of Origin
Mexico
Product details
Replacement Tips for TC201/TCP
A series of replacement tips from Weller, suitable for use with TC201 and TCP series soldering iron.
Tips
You may be interested in
Weller PTD7 (370°C) 4.6 mm Chisel 33 mm Soldering Iron Tip for use with TCP (series (old generation)Brand: Weller
AED 35.73Each (ex VAT)
