Weller Electric Soldering Iron, 24V, 80W, for use with WS; WSD; 80 & 130 Soldering Stations

RS Stock No.: 162-1024Brand: WellerManufacturers Part No.: T0052615299
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

26.152-99

Type

Soldering Iron

Wattage

80W

Input Voltage

24V

Tip Series

HT

For Use With

WS; WSD; 80 & 130 Soldering Stations

Country of Origin

Germany

You may be interested in
Weller Electric Soldering Iron, 24V, 80W
AED 1,119.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Weller Electric Soldering Iron, 24V, 80W, for use with WS; WSD; 80 & 130 Soldering Stations

P.O.A.

Weller Electric Soldering Iron, 24V, 80W, for use with WS; WSD; 80 & 130 Soldering Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller Electric Soldering Iron, 24V, 80W
AED 1,119.31Each (ex VAT)

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

26.152-99

Type

Soldering Iron

Wattage

80W

Input Voltage

24V

Tip Series

HT

For Use With

WS; WSD; 80 & 130 Soldering Stations

Country of Origin

Germany

You may be interested in
Weller Electric Soldering Iron, 24V, 80W
AED 1,119.31Each (ex VAT)