Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Welwyn 1.02kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K02BI

RS Stock No.: 165-775Brand: WelwynManufacturers Part No.: RC55Y-1K02BI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

1.02kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

806Ω to 9.76kΩ, Axial

RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 1.02kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K02BI

P.O.A.

Welwyn 1.02kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K02BI
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Welwyn

Resistance

1.02kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

806Ω to 9.76kΩ, Axial

RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in