Technical Document
Specifications
Brand
WelwynResistance
6.81kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Welwyn 6.81kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-6K81BI
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Welwyn 6.81kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-6K81BI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WelwynResistance
6.81kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
RC55Y
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C


