Technical Document
Specifications
Brand
WelwynResistance
220Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 220Ω Wire Wound Wirewound Resistor 3W ±5% W21-220RJI
Select packaging type
Standard
5
P.O.A.
Welwyn 220Ω Wire Wound Wirewound Resistor 3W ±5% W21-220RJI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Technical Document
Specifications
Brand
WelwynResistance
220Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W21
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom