Technical Document
Specifications
Brand
WelwynResistance
2.2Ω
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
W23
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Welwyn 2.2Ω Wire Wound Wirewound Resistor 10W ±5% W23-2R2JI
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Welwyn 2.2Ω Wire Wound Wirewound Resistor 10W ±5% W23-2R2JI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WelwynResistance
2.2Ω
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
W23
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom


