Welwyn 33Ω Wire Wound Wirewound Resistor 10W ±5% W23-33RJI

RS Stock No.: 199-5628Brand: WelwynManufacturers Part No.: W23-33RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

33Ω

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

W23 Series 9W, Axial

The W23 series of wire wound resistors from Welwyn provide high-power dissipation for their size. They are highly reliable and highly stable. With an impervious vitreous enamel coating, these wire wound resistors are suitable for harsh environments.

Overload characteristics ideal for protection circuits
Stable and reliable
High-power dissipation
Constructed from a high purity ceramic substrate
500 V limiting element voltage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 33Ω Wire Wound Wirewound Resistor 10W ±5% W23-33RJI
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 33Ω Wire Wound Wirewound Resistor 10W ±5% W23-33RJI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Welwyn

Resistance

33Ω

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

W23 Series 9W, Axial

The W23 series of wire wound resistors from Welwyn provide high-power dissipation for their size. They are highly reliable and highly stable. With an impervious vitreous enamel coating, these wire wound resistors are suitable for harsh environments.

Overload characteristics ideal for protection circuits
Stable and reliable
High-power dissipation
Constructed from a high purity ceramic substrate
500 V limiting element voltage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in