Welwyn 680Ω Wire Wound Wirewound Resistor 14W ±5% W24-680RJI

RS Stock No.: 199-6019Brand: WelwynManufacturers Part No.: W24-680RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

680Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 680Ω Wire Wound Resistor 11W ±5% RWM08456800JB25E1
AED 79.766Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 680Ω Wire Wound Wirewound Resistor 14W ±5% W24-680RJI
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 680Ω Wire Wound Wirewound Resistor 14W ±5% W24-680RJI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 680Ω Wire Wound Resistor 11W ±5% RWM08456800JB25E1
AED 79.766Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

680Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 680Ω Wire Wound Resistor 11W ±5% RWM08456800JB25E1
AED 79.766Each (In a Pack of 5) (ex VAT)