Technical Document
Specifications
Brand
WelwynResistance
50mΩ
Power Rating
10W
Series
WH5
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-75ppm/°C
Maximum Temperature Coefficient
+75ppm/°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
WelwynResistance
50mΩ
Power Rating
10W
Series
WH5
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-75ppm/°C
Maximum Temperature Coefficient
+75ppm/°C
Country of Origin
United Kingdom