Technical Document
Specifications
Brand
WelwynResistance
1.8kΩ
Technology
Metal Film
Package/Case
1406
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
WRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 250) (ex VAT)
Welwyn 1.8kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-1K8FI
250
P.O.A.
Each (In a Pack of 250) (ex VAT)
Welwyn 1.8kΩ, 1406 Metal Film SMD Resistor ±1% 0.25W - WRM0204C-1K8FI
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WelwynResistance
1.8kΩ
Technology
Metal Film
Package/Case
1406
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
WRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China


