Welwyn 330Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-330RFI

RS Stock No.: 143-914Brand: WelwynManufacturers Part No.: WRM0207C-330RFI
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

330Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMB0207 330Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
AED 0.607Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Welwyn 330Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-330RFI

P.O.A.

Each (In a Pack of 250) (ex VAT)

Welwyn 330Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-330RFI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMB0207 330Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
AED 0.607Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

330Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMB0207 330Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
AED 0.607Each (In a Pack of 25) (ex VAT)